
REF200AU/2K5 | |
|---|---|
DigiKey Part Number | 2156-REF200AU/2K5-ND |
Manufacturer | |
Manufacturer Product Number | REF200AU/2K5 |
Description | IC CUR MIRROR/SINK 0.25% 8SOIC |
Customer Reference | |
Detailed Description | Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF200AU/2K5 Models |
Category | Current - Output 100µA |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Mirror, Current Sink/Source | Supplier Device Package 8-SOIC |
Accuracy ±0.25% | Base Product Number |
Voltage - Input 2.5V ~ 40V |






