Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF200AU/2K5

DigiKey Part Number
296-27726-2-ND - Tape & Reel (TR)
296-27726-1-ND - Cut Tape (CT)
296-27726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF200AU/2K5
Description
IC CUR MIRROR/SINK 0.25% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF200AU/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Mirror, Current Sink/Source
Sensing Method
-
Accuracy
±0.25%
Voltage - Input
2.5V ~ 40V
Current - Output
100µA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,250
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM36.76000RM36.76
10RM28.60800RM286.08
25RM26.57280RM664.32
100RM24.33420RM2,433.42
250RM23.26728RM5,816.82
500RM22.62426RM11,312.13
1,000RM22.09493RM22,094.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM21.53626RM53,840.65
Manufacturers Standard Package
Unit Price without VAT:RM36.76000
Unit Price with VAT:RM40.43600