REF3225AMDBVREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 640
Unit Price: RM28.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,299
Unit Price: RM12.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,379
Unit Price: RM20.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,208
Unit Price: RM14.03000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3225AMDBVREP

DigiKey Part Number
296-22198-2-ND - Tape & Reel (TR)
296-22198-1-ND - Cut Tape (CT)
296-22198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3225AMDBVREP
Description
IC VREF SERIES 0.2% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3225AMDBVREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
33µVp-p
Noise - 10Hz to 10kHz
48µVrms
Voltage - Input
2.55V ~ 5.5V
Current - Supply
120µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM52.32000RM52.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM31.42289RM94,268.67
Manufacturers Standard Package
Unit Price without VAT:RM52.32000
Unit Price with VAT:RM57.55200