
DRV3256PEPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV3256PEPAPRQ1TR-ND - Tape & Reel (TR) 296-DRV3256PEPAPRQ1CT-ND - Cut Tape (CT) 296-DRV3256PEPAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3256PEPAPRQ1 |
Description | INTEGRATED 3-PHASE 48-V AUTOMOTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM, SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3256PEPAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5V ~ 95V | |
Voltage - Load | 20V ~ 90V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.85000 | RM43.85 |
| 10 | RM34.32900 | RM343.29 |
| 25 | RM31.95360 | RM798.84 |
| 100 | RM29.33880 | RM2,933.88 |
| 250 | RM28.09252 | RM7,023.13 |
| 500 | RM27.34164 | RM13,670.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM26.72348 | RM26,723.48 |
| Unit Price without VAT: | RM43.85000 |
|---|---|
| Unit Price with VAT: | RM48.23500 |








