Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT257BQBR

DigiKey Part Number
296-SN74AHCT257BQBRTR-ND - Tape & Reel (TR)
296-SN74AHCT257BQBRCT-ND - Cut Tape (CT)
296-SN74AHCT257BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT257BQBR
Description
IC DATA SELECT/MUX 4X2:1 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.27300RM12.73
25RM1.13480RM28.37
100RM0.98420RM98.42
250RM0.91268RM228.17
500RM0.86932RM434.66
1,000RM0.83792RM837.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.78973RM2,369.19
6,000RM0.76820RM4,609.20
9,000RM0.75742RM6,816.78
15,000RM0.74547RM11,182.05
21,000RM0.73849RM15,508.29
30,000RM0.73178RM21,953.40
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100