
SN74AUP2G08RSER | |
|---|---|
DigiKey Part Number | 296-27412-2-ND - Tape & Reel (TR) 296-27412-1-ND - Cut Tape (CT) 296-27412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G08RSER |
Description | IC GATE AND 2CH 2-INP 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G08RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.81600 | RM18.16 |
| 25 | RM1.62960 | RM40.74 |
| 100 | RM1.42310 | RM142.31 |
| 250 | RM1.32480 | RM331.20 |
| 500 | RM1.26560 | RM632.80 |
| 1,000 | RM1.24181 | RM1,241.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.13437 | RM5,671.85 |
| 10,000 | RM1.10884 | RM11,088.40 |
| 15,000 | RM1.09605 | RM16,440.75 |
| 25,000 | RM1.08188 | RM27,047.00 |
| 35,000 | RM1.07360 | RM37,576.00 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |






