
TPS2481PWR | |
|---|---|
DigiKey Part Number | 296-27643-2-ND - Tape & Reel (TR) 296-27643-1-ND - Cut Tape (CT) 296-27643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2481PWR |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2481PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, I2C, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.50000 | RM19.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM12.48216 | RM24,964.32 |
| Unit Price without VAT: | RM19.50000 |
|---|---|
| Unit Price with VAT: | RM21.45000 |

