
ADC081S021CIMF/NOPB | |
|---|---|
DigiKey Part Number | ADC081S021CIMF/NOPBTR-ND - Tape & Reel (TR) ADC081S021CIMF/NOPBCT-ND - Cut Tape (CT) ADC081S021CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081S021CIMF/NOPB |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S021CIMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM4.48400 | RM44.84 |
| 25 | RM4.07080 | RM101.77 |
| 100 | RM3.61650 | RM361.65 |
| 250 | RM3.40008 | RM850.02 |
| 500 | RM3.26956 | RM1,634.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.16220 | RM3,162.20 |
| 2,000 | RM3.07379 | RM6,147.58 |
| 3,000 | RM3.02952 | RM9,088.56 |
| 5,000 | RM2.98047 | RM14,902.35 |
| 7,000 | RM2.95181 | RM20,662.67 |
| 10,000 | RM2.92424 | RM29,242.40 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |


