SM72501MF/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,621
Unit Price: RM16.01000
Datasheet

Similar


STMicroelectronics
In Stock: 4,388
Unit Price: RM6.07000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM5.90000
Datasheet

Similar


STMicroelectronics
In Stock: 2,934
Unit Price: RM8.64000
Datasheet

Similar


STMicroelectronics
In Stock: 25,653
Unit Price: RM3.92000
Datasheet

Similar


STMicroelectronics
In Stock: 3,321
Unit Price: RM5.22000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72501MF/NOPB

DigiKey Part Number
296-40492-2-ND - Tape & Reel (TR)
296-40492-1-ND - Cut Tape (CT)
296-40492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM72501MF/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SM72501MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
37 µV
Current - Supply
790µA
Current - Output / Channel
86 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 9,200 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.39000RM20.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.61915RM11,619.15
2,000RM11.35848RM22,716.96
3,000RM11.22798RM33,683.94
Manufacturers Standard Package
Unit Price without VAT:RM20.39000
Unit Price with VAT:RM22.42900

Other Suppliers on DigiKey

9,200In Stock
Ships from Rochester Electronics, LLC