
SN54LS30J | |
|---|---|
DigiKey Part Number | 2156-SN54LS30J-ND |
Manufacturer | |
Manufacturer Product Number | SN54LS30J |
Description | IC GATE NAND 1CH 8-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN54LS30J Models |
Category | Current - Output High, Low 400µA, 4mA |
Mfr | Input Logic Level - Low 0.7V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 14-CDIP |
Number of Inputs 8 | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1.1 mA |
| Bulk: | 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | RM69.54118 | RM1,182.20 |
| Unit Price without VAT: | RM69.54118 |
|---|---|
| Unit Price with VAT: | RM76.49530 |


