Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65ELT23DR

DigiKey Part Number
SN65ELT23DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65ELT23DR
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65ELT23DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
PECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 49,800 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.20133RM20,503.33
Manufacturers Standard Package
Unit Price without VAT:RM8.20133
Unit Price with VAT:RM9.02146

Other Suppliers on DigiKey

49,800In Stock
Ships from Rochester Electronics, LLC