SN65HVD1785DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM20.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,572
Unit Price: RM16.23000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10,233
Unit Price: RM12.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,285
Unit Price: RM12.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,777
Unit Price: RM14.03000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,374
Unit Price: RM14.03000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,405
Unit Price: RM11.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,976
Unit Price: RM6.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM6.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 978
Unit Price: RM32.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 797
Unit Price: RM31.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: RM41.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM24.50064
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1785DRG4

DigiKey Part Number
SN65HVD1785DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65HVD1785DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1785DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
115Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD1785DRTexas Instruments0296-39174-1-NDRM20.05000Parametric Equivalent
SN65HVD1794DRTexas Instruments2,572296-SN65HVD1794DRCT-NDRM16.23000Parametric Equivalent
ISL3179EIBZRenesas Electronics Corporation10,233ISL3179EIBZ-NDRM12.06000Similar
ISL3179EIBZ-TRenesas Electronics Corporation2,28520-ISL3179EIBZ-TCT-NDRM12.06000Similar
ISL43485IBZRenesas Electronics Corporation4,777ISL43485IBZ-NDRM14.03000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.66921RM21,673.02
Manufacturers Standard Package
Unit Price without VAT:RM8.66921
Unit Price with VAT:RM9.53613