SN65HVD230DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 38,557
Unit Price: RM8.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,258
Unit Price: RM12.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM12.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24,263
Unit Price: RM8.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM5.39845
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28,672
Unit Price: RM8.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM8.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 473
Unit Price: RM34.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,635
Unit Price: RM34.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 326
Unit Price: RM28.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,412
Unit Price: RM28.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.38327
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.23000
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD230DRG4

DigiKey Part Number
296-37663-2-ND - Tape & Reel (TR)
296-37663-1-ND - Cut Tape (CT)
296-37663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD230DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD230DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.81000RM9.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.10678RM12,766.95
5,000RM5.00256RM25,012.80
7,500RM4.95038RM37,127.85
Manufacturers Standard Package
Unit Price without VAT:RM9.81000
Unit Price with VAT:RM10.79100