SN65HVD233SKGDA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 25
Unit Price: RM637.02000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM0.00000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 6
Unit Price: RM558.97000
Datasheet
1/1 Transceiver Half CANbus 0-XCEPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD233SKGDA

DigiKey Part Number
SN65HVD233SKGDA-ND
Manufacturer
Manufacturer Product Number
SN65HVD233SKGDA
Description
IC TRANSCEIVER HALF 1/1 0XCEPT
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 0-XCEPT
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD233SKGDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
140 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 210°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
0-XCEPT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes