1/1 Transceiver Half LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVDA100QDRQ1

DigiKey Part Number
296-37664-2-ND - Tape & Reel (TR)
296-37664-1-ND - Cut Tape (CT)
296-37664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVDA100QDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVDA100QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 27V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LINbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Data Rate
20kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,981
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.07000RM6.07
10RM4.43300RM44.33
25RM4.02360RM100.59
100RM3.57200RM357.20
250RM3.35688RM839.22
500RM3.22718RM1,613.59
1,000RM3.19495RM3,194.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.00766RM7,519.15
5,000RM2.93970RM14,698.50
7,500RM2.90569RM21,792.67
12,500RM2.86800RM35,850.00
Manufacturers Standard Package
Unit Price without VAT:RM6.07000
Unit Price with VAT:RM6.67700