
SN65LBC180ADR | |
|---|---|
DigiKey Part Number | 296-41392-2-ND - Tape & Reel (TR) 296-41392-1-ND - Cut Tape (CT) 296-41392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC180ADR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC180ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.28000 | RM18.28 |
| 10 | RM13.90000 | RM139.00 |
| 25 | RM12.80200 | RM320.05 |
| 100 | RM11.59500 | RM1,159.50 |
| 250 | RM11.01972 | RM2,754.93 |
| 500 | RM10.67282 | RM5,336.41 |
| 1,000 | RM10.38742 | RM10,387.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.08602 | RM25,215.05 |
| Unit Price without VAT: | RM18.28000 |
|---|---|
| Unit Price with VAT: | RM20.10800 |










