Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVPE512RGER

DigiKey Part Number
296-40533-2-ND - Tape & Reel (TR)
296-40533-1-ND - Cut Tape (CT)
296-40533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVPE512RGER
Description
IC REDRIVER USB 3.0 2CH 24VQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVPE512RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
305ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
100mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,447
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.36000RM23.36
10RM17.91100RM179.11
25RM16.54640RM413.66
100RM15.04650RM1,504.65
250RM14.33136RM3,582.84
500RM13.90016RM6,950.08
1,000RM13.54540RM13,545.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM13.10718RM39,321.54
Manufacturers Standard Package
Unit Price without VAT:RM23.36000
Unit Price with VAT:RM25.69600