
SN7414DR | |
|---|---|
DigiKey Part Number | 296-28484-2-ND - Tape & Reel (TR) 296-28484-1-ND - Cut Tape (CT) 296-28484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7414DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7414DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 800µA, 16mA | |
Input Logic Level - Low | 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.87000 | RM10.87 |
| 10 | RM8.12400 | RM81.24 |
| 25 | RM7.43080 | RM185.77 |
| 100 | RM6.67200 | RM667.20 |
| 250 | RM6.36576 | RM1,591.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.72164 | RM14,304.10 |
| 5,000 | RM5.60725 | RM28,036.25 |
| Unit Price without VAT: | RM10.87000 |
|---|---|
| Unit Price with VAT: | RM11.95700 |


