
SN74ABT125NSR | |
|---|---|
DigiKey Part Number | 296-29285-2-ND - Tape & Reel (TR) 296-29285-1-ND - Cut Tape (CT) 296-29285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT125NSR |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.80328 | RM3,606.56 |
| 4,000 | RM1.75634 | RM7,025.36 |
| 6,000 | RM1.73283 | RM10,396.98 |
| 10,000 | RM1.70678 | RM17,067.80 |
| 14,000 | RM1.69155 | RM23,681.70 |
| 20,000 | RM1.67692 | RM33,538.40 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

