
SN74ABT125QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-38211-2-ND - Tape & Reel (TR) 296-38211-1-ND - Cut Tape (CT) 296-38211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT125QDRG4Q1 |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 32mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.24183 | RM5,604.58 |
| 5,000 | RM2.18873 | RM10,943.65 |
| 7,500 | RM2.16214 | RM16,216.05 |
| 12,500 | RM2.13267 | RM26,658.38 |
| 17,500 | RM2.11545 | RM37,020.38 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

