
SN74ABT125QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ABT125QDRQ1TR-ND - Tape & Reel (TR) 296-SN74ABT125QDRQ1CT-ND - Cut Tape (CT) 296-SN74ABT125QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT125QDRQ1 |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 32mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.57300 | RM25.73 |
| 25 | RM2.31840 | RM57.96 |
| 100 | RM2.03900 | RM203.90 |
| 250 | RM1.90584 | RM476.46 |
| 500 | RM1.82540 | RM912.70 |
| 1,000 | RM1.75925 | RM1,759.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.68939 | RM4,223.47 |
| 5,000 | RM1.64729 | RM8,236.45 |
| 7,500 | RM1.62621 | RM12,196.57 |
| 12,500 | RM1.60285 | RM20,035.62 |
| 17,500 | RM1.58919 | RM27,810.83 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

