
SN74ABT16240ADGVR | |
|---|---|
DigiKey Part Number | 296-3883-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT16240ADGVR |
Description | IC BUFFER INVERT 5.5V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16240ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.19251 | RM6,385.02 |
| 4,000 | RM3.11747 | RM12,469.88 |
| 6,000 | RM3.07988 | RM18,479.28 |
| 10,000 | RM3.03824 | RM30,382.40 |
| Unit Price without VAT: | RM3.19251 |
|---|---|
| Unit Price with VAT: | RM3.51176 |

