
SN74ABT541BIPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ABT541BIPWRQ1TR-ND - Tape & Reel (TR) 296-SN74ABT541BIPWRQ1CT-ND - Cut Tape (CT) 296-SN74ABT541BIPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BIPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BIPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.52118 | RM7,042.36 |
| 4,000 | RM3.43986 | RM13,759.44 |
| 6,000 | RM3.39912 | RM20,394.72 |
| 10,000 | RM3.35400 | RM33,540.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM5.09800 | RM50.98 |
| 25 | RM4.63520 | RM115.88 |
| 100 | RM4.12790 | RM412.79 |
| 250 | RM3.88596 | RM971.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 10 | RM3.82600 | RM38.26 |
| 25 | RM3.46560 | RM86.64 |
| 100 | RM3.07040 | RM307.04 |
| 250 | RM2.88204 | RM720.51 |
| 500 | RM2.76840 | RM1,384.20 |
| Unit Price without VAT: | RM5.28000 |
|---|---|
| Unit Price with VAT: | RM5.80800 |

