
SN74ABT541BPWR | |
|---|---|
DigiKey Part Number | 296-4028-2-ND - Tape & Reel (TR) 296-4028-1-ND - Cut Tape (CT) 296-4028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BPWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM3.34900 | RM33.49 |
| 25 | RM3.02920 | RM75.73 |
| 100 | RM2.67680 | RM267.68 |
| 250 | RM2.50900 | RM627.25 |
| 500 | RM2.42940 | RM1,214.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.25581 | RM4,511.62 |
| 4,000 | RM2.19939 | RM8,797.56 |
| 6,000 | RM2.17112 | RM13,026.72 |
| 10,000 | RM2.13981 | RM21,398.10 |
| 14,000 | RM2.12152 | RM29,701.28 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |










