
SN74ABT821ADWR | |
|---|---|
DigiKey Part Number | 296-14677-2-ND - Tape & Reel (TR) 296-14677-1-ND - Cut Tape (CT) 296-14677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT821ADWR |
Description | IC FF D-TYPE SGL 10-BIT 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT821ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.14439 | RM8,288.78 |
| 4,000 | RM4.05140 | RM16,205.60 |
| 6,000 | RM4.00485 | RM24,029.10 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |

