Similar

SN74ABT823NT | |
|---|---|
DigiKey Part Number | 296-4092-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT823NT |
Description | IC FF D-TYPE SINGLE 9BIT 24PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT823NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-PDIP | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Base Product Number |


