SN74ABTH16823DLG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,982
Unit Price: RM23.56120
Datasheet
Flip Flop 1 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH16823DLG4

DigiKey Part Number
SN74ABTH16823DLG4-ND
Manufacturer
Manufacturer Product Number
SN74ABTH16823DLG4
Description
IC FF D-TYPE SINGLE 9BIT 56SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTH16823DLG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
9
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-SSOP
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes