
SN74AC04PWR | |
|---|---|
DigiKey Part Number | 296-1054-2-ND - Tape & Reel (TR) 296-1054-1-ND - Cut Tape (CT) 296-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC04PWR |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.19800 | RM11.98 |
| 25 | RM1.06680 | RM26.67 |
| 100 | RM0.92470 | RM92.47 |
| 250 | RM0.85656 | RM214.14 |
| 500 | RM0.81558 | RM407.79 |
| 1,000 | RM0.78367 | RM783.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.75406 | RM1,508.12 |
| 4,000 | RM0.73120 | RM2,924.80 |
| 6,000 | RM0.71973 | RM4,318.38 |
| 10,000 | RM0.70704 | RM7,070.40 |
| 14,000 | RM0.69962 | RM9,794.68 |
| 20,000 | RM0.69249 | RM13,849.80 |
| 50,000 | RM0.67713 | RM33,856.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |







