
SN74AC10DR | |
|---|---|
DigiKey Part Number | 296-4294-2-ND - Tape & Reel (TR) 296-4294-1-ND - Cut Tape (CT) 296-4294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC10DR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC10DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.22100 | RM12.21 |
| 25 | RM1.08920 | RM27.23 |
| 100 | RM0.94440 | RM94.44 |
| 250 | RM0.87532 | RM218.83 |
| 500 | RM0.83354 | RM416.77 |
| 1,000 | RM0.80175 | RM801.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.76286 | RM1,907.15 |
| 5,000 | RM0.74098 | RM3,704.90 |
| 7,500 | RM0.73002 | RM5,475.15 |
| 12,500 | RM0.71789 | RM8,973.62 |
| 17,500 | RM0.71079 | RM12,438.83 |
| 25,000 | RM0.70397 | RM17,599.25 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

