Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC74DBR

DigiKey Part Number
296-4341-2-ND - Tape & Reel (TR)
296-4341-1-ND - Cut Tape (CT)
296-4341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC74DBR
Description
IC FF D-TYPE DOUBLE 1BIT 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC74DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM1.86400RM18.64
25RM1.67200RM41.80
100RM1.46210RM146.21
250RM1.36152RM340.38
500RM1.30084RM650.42
1,000RM1.25095RM1,250.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.20990RM2,419.80
4,000RM1.17610RM4,704.40
6,000RM1.15918RM6,955.08
10,000RM1.14043RM11,404.30
14,000RM1.12947RM15,812.58
20,000RM1.11892RM22,378.40
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC