Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC7541QWRKSRQ1

DigiKey Part Number
296-SN74AC7541QWRKSRQ1TR-ND - Tape & Reel (TR)
296-SN74AC7541QWRKSRQ1CT-ND - Cut Tape (CT)
296-SN74AC7541QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC7541QWRKSRQ1
Description
IC BUFF 1.5V/6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC7541RKSRTexas Instruments2,777296-SN74AC7541RKSRCT-NDRM2.36000Parametric Equivalent
In-Stock: 2,457
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.95000RM19.50
25RM1.75240RM43.81
100RM1.53310RM153.31
250RM1.42848RM357.12
500RM1.36536RM682.68
1,000RM1.31340RM1,313.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.24922RM3,747.66
6,000RM1.21783RM7,306.98
9,000RM1.20210RM10,818.90
15,000RM1.18468RM17,770.20
21,000RM1.17450RM24,664.50
30,000RM1.16471RM34,941.30
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600