


SN74ACT08DBR | |
|---|---|
DigiKey Part Number | 296-4353-2-ND - Tape & Reel (TR) 296-4353-1-ND - Cut Tape (CT) 296-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.59200 | RM15.92 |
| 25 | RM1.42480 | RM35.62 |
| 100 | RM1.24070 | RM124.07 |
| 250 | RM1.15348 | RM288.37 |
| 500 | RM1.10068 | RM550.34 |
| 1,000 | RM1.07302 | RM1,073.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.02162 | RM2,043.24 |
| 4,000 | RM0.99222 | RM3,968.88 |
| 6,000 | RM0.97750 | RM5,865.00 |
| 10,000 | RM0.96119 | RM9,611.90 |
| 14,000 | RM0.95166 | RM13,323.24 |
| 20,000 | RM0.94249 | RM18,849.80 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

