SN74ACT1073DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 25,681
Unit Price: RM12.14000
Datasheet
Bus Termination Array IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Termination Array IC 20-SOIC
20-SOIC Pkg

SN74ACT1073DW

DigiKey Part Number
296-4357-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT1073DW
Description
IC BUS TERMI ARRAY 16BIT 20-SOIC
Customer Reference
Detailed Description
Bus Termination Array IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT1073DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Bus Termination Array
Supply Voltage
4.5V ~ 5.5V
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 404 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

404In Stock
Ships from Rochester Electronics, LLC