
SN74ACT132BQAR | |
|---|---|
DigiKey Part Number | 296-SN74ACT132BQARTR-ND - Tape & Reel (TR) 296-SN74ACT132BQARCT-ND - Cut Tape (CT) 296-SN74ACT132BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT132BQAR |
Description | 4-CH, 4-INPUT NAND GATE WITH TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 1.2V ~ 1.29V | |
Input Logic Level - High | 1.83V ~ 2.02V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.72900 | RM7.29 |
| 25 | RM0.64600 | RM16.15 |
| 100 | RM0.55360 | RM55.36 |
| 250 | RM0.50984 | RM127.46 |
| 500 | RM0.48344 | RM241.72 |
| 1,000 | RM0.46169 | RM461.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43482 | RM1,304.46 |
| 6,000 | RM0.42166 | RM2,529.96 |
| 9,000 | RM0.41507 | RM3,735.63 |
| 15,000 | RM0.40777 | RM6,116.55 |
| 21,000 | RM0.40350 | RM8,473.50 |
| 30,000 | RM0.39940 | RM11,982.00 |
| 75,000 | RM0.39057 | RM29,292.75 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

