
SN74ACT164PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT164PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT164PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT164PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT164PWRQ1 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.24600 | RM22.46 |
| 25 | RM2.01880 | RM50.47 |
| 100 | RM1.77100 | RM177.10 |
| 250 | RM1.65276 | RM413.19 |
| 500 | RM1.58144 | RM790.72 |
| 1,000 | RM1.56733 | RM1,567.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.45020 | RM4,350.60 |
| 6,000 | RM1.41470 | RM8,488.20 |
| 9,000 | RM1.39692 | RM12,572.28 |
| 15,000 | RM1.37722 | RM20,658.30 |
| 21,000 | RM1.36572 | RM28,680.12 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

