Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT164PWRQ1

DigiKey Part Number
296-SN74ACT164PWRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT164PWRQ1CT-ND - Cut Tape (CT)
296-SN74ACT164PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT164PWRQ1
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM2.24600RM22.46
25RM2.01880RM50.47
100RM1.77100RM177.10
250RM1.65276RM413.19
500RM1.58144RM790.72
1,000RM1.56733RM1,567.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.45020RM4,350.60
6,000RM1.41470RM8,488.20
9,000RM1.39692RM12,572.28
15,000RM1.37722RM20,658.30
21,000RM1.36572RM28,680.12
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500