Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT241DWR

DigiKey Part Number
296-SN74ACT241DWRTR-ND - Tape & Reel (TR)
296-SN74ACT241DWRCT-ND - Cut Tape (CT)
296-SN74ACT241DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT241DWR
Description
IC BUFF 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT241DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 715
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.34800RM23.48
25RM2.11200RM52.80
100RM1.85420RM185.42
250RM1.73124RM432.81
500RM1.65708RM828.54
1,000RM1.64570RM1,645.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.54580RM3,091.60
4,000RM1.50444RM6,017.76
6,000RM1.48373RM8,902.38
10,000RM1.46079RM14,607.90
14,000RM1.44738RM20,263.32
20,000RM1.43448RM28,689.60
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700

Other Suppliers on DigiKey

13,600In Stock
Ships from Rochester Electronics, LLC