Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7541DGSR

DigiKey Part Number
296-SN74ACT7541DGSRTR-ND - Tape & Reel (TR)
296-SN74ACT7541DGSRCT-ND - Cut Tape (CT)
296-SN74ACT7541DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT7541DGSR
Description
IC BUFF 4.5V/5.5V 20-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Number of Elements
1
Supplier Device Package
20-VSSOP
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT7541QDGSRQ1Texas Instruments4,864296-SN74ACT7541QDGSRQ1CT-NDRM1.73000Parametric Equivalent
In-Stock: 4,387
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.97700RM9.77
25RM0.87000RM21.75
100RM0.75060RM75.06
250RM0.69376RM173.44
500RM0.65956RM329.78
1,000RM0.63127RM631.27
2,500RM0.62693RM1,567.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.58346RM2,917.30
10,000RM0.56866RM5,686.60
15,000RM0.56125RM8,418.75
25,000RM0.55305RM13,826.25
35,000RM0.54825RM19,188.75
50,000RM0.54363RM27,181.50
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200