Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
TMUX1574PWR

SN74AHC139QPWRQ1

DigiKey Part Number
296-SN74AHC139QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC139QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHC139QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC139QPWRQ1
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC139QPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 2:4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC139PWRTexas Instruments121,864296-4547-1-NDRM1.97000Parametric Equivalent
74AHC139PW,118Nexperia USA Inc.5571727-3986-1-NDRM1.26000Parametric Equivalent
74AHC139PW-Q100JNexperia USA Inc.57,4801727-74AHC139PW-Q100JTR-NDRM1.53661Parametric Equivalent
SN74AHC139PWRochester Electronics, LLC8,0992156-SN74AHC139PW-NDRM4.10000Parametric Equivalent
In-Stock: 2,965
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.91900RM19.19
25RM1.72400RM43.10
100RM1.50710RM150.71
250RM1.40404RM351.01
500RM1.34188RM670.94
1,000RM1.32018RM1,320.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.22745RM3,682.35
6,000RM1.19650RM7,179.00
9,000RM1.18101RM10,629.09
15,000RM1.16383RM17,457.45
21,000RM1.15380RM24,229.80
30,000RM1.14414RM34,324.20
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200