
SN74AHC1G125DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G125DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1G125DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1G125DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G125DCK3 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G125DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.86400 | RM8.64 |
| 25 | RM0.76520 | RM19.13 |
| 100 | RM0.65810 | RM65.81 |
| 250 | RM0.60676 | RM151.69 |
| 500 | RM0.57574 | RM287.87 |
| 1,000 | RM0.55024 | RM550.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51878 | RM1,556.34 |
| 6,000 | RM0.50338 | RM3,020.28 |
| 9,000 | RM0.49567 | RM4,461.03 |
| 15,000 | RM0.48712 | RM7,306.80 |
| 21,000 | RM0.48213 | RM10,124.73 |
| 30,000 | RM0.47733 | RM14,319.90 |
| 75,000 | RM0.46698 | RM35,023.50 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

