
SN74AHC1G126DRLR | |
|---|---|
DigiKey Part Number | 296-19377-2-ND - Tape & Reel (TR) 296-19377-1-ND - Cut Tape (CT) 296-19377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G126DRLR |
Description | IC BUFFER NON-INVERT 5.5V SOT-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G126DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.83100 | RM8.31 |
| 25 | RM0.73920 | RM18.48 |
| 100 | RM0.63550 | RM63.55 |
| 250 | RM0.58644 | RM146.61 |
| 500 | RM0.55664 | RM278.32 |
| 1,000 | RM0.53210 | RM532.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49535 | RM1,981.40 |
| 8,000 | RM0.48168 | RM3,853.44 |
| 12,000 | RM0.47484 | RM5,698.08 |
| 20,000 | RM0.46726 | RM9,345.20 |
| 28,000 | RM0.46283 | RM12,959.24 |
| 40,000 | RM0.45857 | RM18,342.80 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

