Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1GU04DCK3

DigiKey Part Number
296-SN74AHC1GU04DCK3TR-ND - Tape & Reel (TR)
296-SN74AHC1GU04DCK3CT-ND - Cut Tape (CT)
296-SN74AHC1GU04DCK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1GU04DCK3
Description
IC INVERTER 1CH 1-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1GU04DCK3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,455
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.86700RM8.67
25RM0.77080RM19.27
100RM0.66270RM66.27
250RM0.61180RM152.95
500RM0.58092RM290.46
1,000RM0.55550RM555.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.52413RM1,572.39
6,000RM0.50877RM3,052.62
9,000RM0.50108RM4,509.72
15,000RM0.49257RM7,388.55
21,000RM0.48759RM10,239.39
30,000RM0.48280RM14,484.00
75,000RM0.47249RM35,436.75
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600