
SN74AHC238BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AHC238BQBRTR-ND - Tape & Reel (TR) 296-SN74AHC238BQBRCT-ND - Cut Tape (CT) 296-SN74AHC238BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC238BQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC238BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.15400 | RM11.54 |
| 25 | RM1.02920 | RM25.73 |
| 100 | RM0.89120 | RM89.12 |
| 250 | RM0.82552 | RM206.38 |
| 500 | RM0.78572 | RM392.86 |
| 1,000 | RM0.75353 | RM753.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.71256 | RM2,137.68 |
| 6,000 | RM0.69278 | RM4,156.68 |
| 9,000 | RM0.68287 | RM6,145.83 |
| 15,000 | RM0.67190 | RM10,078.50 |
| 21,000 | RM0.66548 | RM13,975.08 |
| 30,000 | RM0.65931 | RM19,779.30 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |


