SN74AHC4066NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,638
Unit Price: RM2.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 147
Unit Price: RM29.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: RM29.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: RM32.74000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 827
Unit Price: RM3.31000
Datasheet
4 Circuit IC Switch 1:1 75Ohm 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC4066NG4

DigiKey Part Number
SN74AHC4066NG4-ND
Manufacturer
Manufacturer Product Number
SN74AHC4066NG4
Description
IC SWITCH SPST-NOX4 75OHM 14DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 75Ohm 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC4066NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 12ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,725RM0.84953RM1,465.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM0.84953
Unit Price with VAT:RM0.93448