
SN74AHCT02DBR | |
|---|---|
DigiKey Part Number | 296-4636-2-ND - Tape & Reel (TR) 296-4636-1-ND - Cut Tape (CT) 296-4636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02DBR |
Description | IC GATE NOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.91800 | RM9.18 |
| 25 | RM0.81640 | RM20.41 |
| 100 | RM0.70370 | RM70.37 |
| 250 | RM0.64964 | RM162.41 |
| 500 | RM0.61724 | RM308.62 |
| 1,000 | RM0.59053 | RM590.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56852 | RM1,137.04 |
| 4,000 | RM0.55041 | RM2,201.64 |
| 6,000 | RM0.54134 | RM3,248.04 |
| 10,000 | RM0.53130 | RM5,313.00 |
| 14,000 | RM0.52542 | RM7,355.88 |
| 20,000 | RM0.51978 | RM10,395.60 |
| 50,000 | RM0.50762 | RM25,381.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

