NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT132NSR

DigiKey Part Number
296-13141-2-ND - Tape & Reel (TR)
296-13141-1-ND - Cut Tape (CT)
296-13141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT132NSR
Description
IC GATE NAND 4CH 2IN 14SOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT132NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.19900RM21.99
25RM1.97640RM49.41
100RM1.73240RM173.24
250RM1.61652RM404.13
500RM1.54646RM773.23
1,000RM1.48885RM1,488.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.44141RM2,882.82
4,000RM1.40237RM5,609.48
6,000RM1.38281RM8,296.86
10,000RM1.36114RM13,611.40
14,000RM1.34849RM18,878.86
20,000RM1.33630RM26,726.00
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC