Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT139PWR

DigiKey Part Number
296-4671-2-ND - Tape & Reel (TR)
296-4671-1-ND - Cut Tape (CT)
296-4671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT139PWR
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT139PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,177
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.14700RM11.47
25RM1.02120RM25.53
100RM0.88450RM88.45
250RM0.81920RM204.80
500RM0.77972RM389.86
1,000RM0.74750RM747.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.60237RM1,204.74
4,000RM0.58339RM2,333.56
6,000RM0.57387RM3,443.22
10,000RM0.56333RM5,633.30
14,000RM0.55717RM7,800.38
20,000RM0.55125RM11,025.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500

Other Suppliers on DigiKey

3,190In Stock
Ships from Rochester Electronics, LLC