Shift 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT164QPWRQ1

DigiKey Part Number
296-SN74AHCT164QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHCT164QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHCT164QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT164QPWRQ1
Description
IC PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT164QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.24500RM12.45
25RM1.11280RM27.82
100RM0.96450RM96.45
250RM0.89392RM223.48
500RM0.85144RM425.72
1,000RM0.81984RM819.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.77321RM2,319.63
6,000RM0.75205RM4,512.30
9,000RM0.74146RM6,673.14
15,000RM0.72972RM10,945.80
21,000RM0.72285RM15,179.85
30,000RM0.71626RM21,487.80
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700