
SN74AHCT245DGVR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT245DGVRTR-ND - Tape & Reel (TR) 296-SN74AHCT245DGVRCT-ND - Cut Tape (CT) 296-SN74AHCT245DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245DGVR |
Description | IC TXRX NON-INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.58400 | RM15.84 |
| 25 | RM1.41680 | RM35.42 |
| 100 | RM1.23440 | RM123.44 |
| 250 | RM1.14732 | RM286.83 |
| 500 | RM1.09484 | RM547.42 |
| 1,000 | RM1.05163 | RM1,051.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.01607 | RM2,032.14 |
| 4,000 | RM0.98680 | RM3,947.20 |
| 6,000 | RM0.97215 | RM5,832.90 |
| 10,000 | RM0.95591 | RM9,559.10 |
| 14,000 | RM0.94642 | RM13,249.88 |
| 20,000 | RM0.93729 | RM18,745.80 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |





