
SN74AHCT273DBR | |
|---|---|
DigiKey Part Number | 296-4726-2-ND - Tape & Reel (TR) 296-4726-1-ND - Cut Tape (CT) 296-4726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT273DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT273DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 75 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.45400 | RM14.54 |
| 25 | RM1.29880 | RM32.47 |
| 100 | RM1.12960 | RM112.96 |
| 250 | RM1.04884 | RM262.21 |
| 500 | RM1.00012 | RM500.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.92712 | RM1,854.24 |
| 4,000 | RM0.89999 | RM3,599.96 |
| 6,000 | RM0.88640 | RM5,318.40 |
| 10,000 | RM0.87134 | RM8,713.40 |
| 14,000 | RM0.86255 | RM12,075.70 |
| 20,000 | RM0.85408 | RM17,081.60 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

